ASX00006

Arduino
782-ASX00006
ASX00006

製造商:

說明:
乙太網開發工具 MKR ETH Shield

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$254.49 HK$254.49
HK$254.41 HK$6,360.25
HK$252.03 HK$12,601.50
HK$241.91 HK$24,191.00
HK$220.46 HK$55,115.00
500 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 乙太網開發工具
RoHS:  
Ethernet Shields
Shields
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: MKR Board
產品類型: Ethernet Development Tools
原廠包裝數量: 25
子類別: Development Tools
每件重量: 44.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MKR ETH Shield

Arduino MKR ETH Shield enables an MKR board to connect to the internet using the Ethernet 2 Library and to read and write to a microSD card using the SD Library. The MKR ETH Shield is based on the WIZnet W5500 Embedded Ethernet Controller, which provides a network (IP) stack capable of both TCP and UDP. It supports up to eight simultaneous socket connections.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.