STEVAL-IDB010V1

STMicroelectronics
511-STEVAL-IDB010V1
STEVAL-IDB010V1

製造商:

說明:
藍芽開發工具-802.15.1 Evaluation platform based on the BlueNRG-LP system-on-chip

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 藍芽開發工具-802.15.1
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
64 MHz
Bluetooth
品牌: STMicroelectronics
用於: Bluetooth Low Energy Applications
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
5A992.C

STEVAL-IDB010V1 Evaluation Platform

STMicroelectronics STEVAL-IDB010V1 Evaluation Platform is designed to develop and test Bluetooth® Low Energy applications. The platform uses the low-power BlueNRG-LP system-on-chip, with inertial and environmental MEMS sensors. It also has a digital MEMS microphone, various interface buttons, and LEDs. The BlueNRG-LP features a 64MHz, 32-bit Arm® Cortex®-M0+ core, 256kB programmable flash memory, and 64kB SRAM.