250-0577-00

Teledyne FLIR Lepton
883-250-0577-00
250-0577-00

製造商:

說明:
相機開發工具 Lepton Breakout Board, V2

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Teledyne FLIR
產品類型: 相機開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
Breakout Boards
Thermal Imaging Camera
500-0726-01, 500-0763-01, 500-0771-01
3 V to 5.5 V
品牌: Teledyne FLIR Lepton
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Camera Development Tools
系列: Lepton Breakout Board V2
原廠包裝數量: 100
子類別: Development Tools
公司名稱: Lepton Breakout Board V2
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9013908000
ECCN:
EAR99

Camera Breakout Board v2.0

Teledyne FLIR Lepton Camera Breakout Board v2.0 quickly connects all versions of the Teledyne FLIR Lepton camera module to common platforms like Raspberry Pi or custom hardware. This easy-to-interface evaluation board provides onboard power supplies, generated from 3V to 5.5V, and a master clock. By using a jumper, the master clock, local power supplies, and power-up sequence components can be bypassed. Teledyne FLIR Lepton Camera Breakout Board is designed for applications where SWaP, cost, and quality are critical.