4469

Adafruit
485-4469
4469

製造商:

說明:
相機開發工具 Adafruit MLX90640 24x32 IR Thermal Camera Breakout - 110 Degree FoV

庫存量: 232

庫存:
232 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$616.09 HK$616.09

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 相機開發工具
RoHS:  
Breakout Boards
Thermal Camera
MLX90640
I2C
3.3 V to 5 V
- 40 C
+ 85 C
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 25.8 mm x 17.8 mm x 10.5 mm
產品類型: Camera Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MLX90640 IR Thermal Camera Breakout Boards

Adafruit MLX90640 IR Thermal Camera Breakout Boards contain a 24x32 array of IR thermal sensors. When connected to a microcontroller (or Raspberry Pi), the boards will return an array of 768 individual infrared temperature readings over I2C. The board is like a thermal camera but compact and simple enough for easy integration. The 4407 has a narrow 55°x35° field of view, and the 4469 has a wider (110°x70°) field of view. These boards will measure temperatures ranging from -40°C to 300°C with an accuracy of +-2°C (in the 0-100°C range). With a maximum frame rate of 16Hz, it is perfect for creating a human detector or mini thermal camera.