DP159RGZEVM

Texas Instruments
595-DP159RGZEVM
DP159RGZEVM

製造商:

說明:
視頻 IC 開發工具 DP159RGZEVM

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,949.50 HK$2,949.50

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 視頻 IC 開發工具
RoHS:
Evaluation Modules
DisplayPort to TMDS Retimer
DP159
3.3 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Dual-Mode DisplayPort to Transition Minimized Differential Signal retimer
產品類型: Video IC Development Tools
系列: DP159RGZ
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.306 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DP159RSBEVM & DP159RGZEVM Evaluation Modules

Texas Instruments DP159RSBEVM & DP159RGZEVM Evaluation Modules (EVMs) are each a PCB created to help customers evaluate the DP159 device for video applications. The evaluation module has a DP connection for the source and a HDMI connection for the sink. J2 is a standard DP connector (Molex 47272-0001). P2 is a standard HDMI connector (Molex 4715-10001). There is a third video connection on the board for a HDMI source (P1). This function is not installed on the DP159RGZEVM.