EVAL-10MSOPEBZ

Analog Devices
584-EVAL-10MSOPEBZ
EVAL-10MSOPEBZ

製造商:

說明:
交換機IC開發工具 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switches
Bulk
品牌: Analog Devices
用於: Switches and Multiplexers
產品類型: Switch IC Development Tools
系列: ADG1421
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-10MSOPEBZ Evaluation Board

Analog Devices EVAL-10MSOPEBZ Evaluation Board helps designers evaluate the features of the 10-lead MSOP devices included in the Switches and Multiplexers portfolio. Using the supplied clamp, designers can secure the 10-lead MSOP device to the center of the evaluation board. This eliminates the need for soldering and makes the board reusable for multiple devices. Space is available at the top of the EVAL-10MSOPEBZ Evaluation Board for prototyping. Each pin of the device has a corresponding link from K1 to K10 that designers can set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the board allow additional external signals to be supplied to the device.
Learn More