MIKROE-4111

Mikroe
932-MIKROE-4111
MIKROE-4111

製造商:

說明:
交換機IC開發工具 Analog MUX Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
18
預期11/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.76 HK$65.76

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 交換機IC開發工具
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switch
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Switch IC Development Tools
系列: Analog MUX
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog MUX Click

Mikroe Analog MUX Click is used to switch one of sixteen inputs to one output. The click features the Texas Instruments CD74HC4067 High-Speed CMOS Logic 16-Channel Analog Multiplexer/Demultiplexer. The TI CD74HC4067 offers rail-to-rail operation, allowing the input signal to swing up (and down) to the voltage of the power supply with no distortion.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.