MIKROE-4111

Mikroe
932-MIKROE-4111
MIKROE-4111

製造商:

說明:
交換機IC開發工具 Analog MUX Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.76 HK$65.76

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 交換機IC開發工具
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switch
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Switch IC Development Tools
系列: Analog MUX
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Analog MUX Click

Mikroe Analog MUX Click is used to switch one of sixteen inputs to one output. The click features the Texas Instruments CD74HC4067 High-Speed CMOS Logic 16-Channel Analog Multiplexer/Demultiplexer. The TI CD74HC4067 offers rail-to-rail operation, allowing the input signal to swing up (and down) to the voltage of the power supply with no distortion.