MIKROE-3247

Mikroe
932-MIKROE-3247
MIKROE-3247

製造商:

說明:
交換機IC開發工具 MUX click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 交換機IC開發工具
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switch
MUX509
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
工作電源電壓: 5 V
產品類型: Switch IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 36.455 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MUX click (MIKROE-3247)

Mikroe MIKROE-3247 MUX Click is a Click board that switches one of the four differential inputs to one differential output. The Mikroe MUX Click employs the Texas Instruments MUX509 CMOS analog multiplexing IC. The MUX509 can be powered with both dual power supplies, ranging from ±5V to ±18V, and single power supplies, ranging from 10V to 36V. The rail-to-rail operation allows the input signal to swing up (and down) to the voltage of the power supply, with no distortion.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。