EV-ADGS1414DSDZ

Analog Devices
584-EV-ADGS1414DSDZ
EV-ADGS1414DSDZ

製造商:

說明:
交換機IC開發工具 SPI, 1.5 ? RON, 15 V/ 5 V/+12 V, High Density Octal SPST Switch

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
ADGS1414D
Bulk
品牌: Analog Devices
用於: Analog Switches Multiplexers
接口類型: SPI
工作電源電壓: 5 V to 20 V
產品類型: Switch IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
類型: Analog Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV-ADGS1414DSDZ Evaluation Board

Analog Devices Inc. EV-ADGS1414DSDZ Evaluation Board is configured to evaluate the operation of the ADGS1414D. The ADGS1414D Octal SPST Switches feature eight independent switches controlled by a serial peripheral interface (SPI). The ADGS1414D is on the center of the EV-ADGS1414DSDZ Evaluation Board, and wire screw terminals are provided to connect to each of the source and drain pins. The EV-ADGS1414DSDZ can be controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B), which connects to a PC via a USB port.