PI3543-00-EVAL1

Vicor
492-PI3543-00-EVAL1
PI3543-00-EVAL1

製造商:

說明:
電源管理 IC 開發工具 EVALUATION BOADR FOR PI3453-00

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$482.43 HK$482.43
HK$349.68 HK$8,742.00
HK$342.53 HK$34,253.00

商品屬性 屬性值 選擇屬性
Vicor
產品類型: 電源管理 IC 開發工具
RoHS:  
REACH - SVHC:
Evaluation Boards
Voltage Regulator - Switching Regulator
48 V
3.3 V
PI3543-00
PI352x-00
品牌: Vicor
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Cool-Power
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

48V產品

Vicor 48V產品為促進下一代革新的新技術提供了電源解決方案,包括DC-DC轉換器與電源、積體電路及工程工具等。如今的應用透過新增的處理能力、更長的運行速率、附加的週邊装置及功能來實現更好的效能。這些應用需要比12V更高效的電源供應。48V產品是資料中心、汽車、LED照明、機器人和工業裝置等應用的理想解決方案。Vicor的48V產品有助於以最小損耗輕鬆、高效率實現48V電壓的來回轉換。Vicor提供了多種高成本效益比、高密度的選擇來配置電源解決方案,以滿足特殊需求。

ZVS PI354x Evaluation Boards

Vicor ZVS PI354x Evaluation Boards offer four pre-configured boards I3542-00-EVAL1 (2.5 V), PI3543-00-EVAL1 (3.3 V), PI3545-00-EVAL1 (5.0 V), and PI3546-00-EVAL1 (12.0 V). The designer has several options for applying input power and output load including solder tab style banana jacks or wire, threaded connectors with retaining nuts, or solder turret pins for clip-on connections. The Evaluation Boards provide a lighting option, that activates when connections are made between the VIN (anode) and the LGH (cathode) terminals. Dimming circuity is only available on the PI3543-00-EVAL1.