TPS65941111EVM

Texas Instruments
595-TPS65941111EVM
TPS65941111EVM

製造商:

說明:
電源管理 IC 開發工具 Automotive 2.8 V to 5.5 V 5 buck & 4 LD

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,462.38 HK$2,462.38

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
2.7 V to 55 V
TPS65941111
TPS6594
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Automotive 2.8 V to 5.5 V, 5 Buck and 4 LDO Power Management IC (PMIC) EVM
用於: TPS6593, TPS6593-Q1, TPS6594, TPS6594-Q1
接口類型: USB
輸出電流: 2 A, 3.5 A, 4 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS6594xEVM PMIC Evaluation Modules (EVMs)

Texas Instruments TPS6594xEVM PMIC Evaluation Modules (EVMs) can be used to demo, debug, test, and configure one or more of the TPS6594x power management ICs (PMICs). The primary difference between the boards is the phase configuration setup of the quad-phase bucks (BUCK1-BUCK4) which can be combined in 5 different combinations (1+1+1+1, 2+1+1, 3+1, 4, or 2+2). The board supports stacking with other TPS6594xEVMs to test multi-PMIC operation. The board can be modified to support any spin of the Texas Instruments TPS6593, TPS6593-Q1, TPS6594, TPS6594-Q1 devices.