LMR51635EVM

Texas Instruments
595-LMR51635EVM
LMR51635EVM

製造商:

說明:
電源管理 IC 開發工具 LMR51635 evaluation module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 38

庫存:
38
可立即送貨
在途量:
16
預期12/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$503.97 HK$503.97

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.3 V to 60 V
5 V
LMR51635
LMR51635
品牌: Texas Instruments
輸出電流: 3.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR51635EVM Converter Evaluation Module (EVM)

Texas Instruments LMR51635EVM Converter Evaluation Module (EVM) helps designers evaluate the performance and operation of the LMR51635 wide-input synchronous buck regulator. The LMR51635 is a wide-VIN, easy-to-use synchronous buck converter. With a wide operating input voltage range of 4.3V to 60V, the device is designed for various industrial applications for power conditioning from an unregulated source. The LMR51635 operates at 400kHz switching frequency to support the use of relatively small inductors for an optimized design size. The Texas Instruments LMR51635 supports up to 3.5A continuous output current.