DRV10983EVM

Texas Instruments
595-DRV10983EVM
DRV10983EVM

製造商:

說明:
電源管理 IC 開發工具 DRV10983 Eval Mod

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Brushless DC Motion Controller
8 V to 30 V
DRV10983
DRV10983
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: DRV10983 three-phase brushless motor driver evaluation module
用於: DRV10983
接口類型: I2C, USB
輸出電流: 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 302 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV10983Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV10983Q1EVM Driver Evaluation Module (EVM) is a user-friendly evaluation kit demonstrating TI's brushless motor driver, DRV10983-Q1. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. Texas Instruments DRV10983Q1EVM supports sensorless Brushless DC motors for a wide range of automotive applications.

DRV10983EVM Driver Evaluation Module (EVM)

Texas Instruments DRV10983EVM Driver Evaluation Module (EVM) is a user-friendly evaluation kit demonstrating TI’s brushless motor driver DRV10983. A GUI software and user guide are provided to help customers tune and configure Sensorless BLDC motors for proper operation. The Texas Instruments DRV10983EVM is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market.