EV1525-0800-50A

TDK
810-EV1525-0800-50A
EV1525-0800-50A

製造商:

說明:
電源管理 IC 開發工具 TDK FS1525 50A Standard Eval Board (0.8V)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,039.71 HK$2,039.71

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
800 mV
FS1525
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 110 mm x 110 mm x 1.6 mm
輸出電流: 50 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: uPOL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
TARIC:
8473302000
ECCN:
EAR99

EV1525-0800-25A/-50A µPOL Evaluation Boards

TDK EV1525-0800-25A/-50A µPOL Evaluation Boards are ideal for starting development with the FS1525 stackable µPOL regulator. The FS1525 is an easy-to-use, fully integrated, and highly efficient micro-point-of-load (µPOL) voltage regulator with an integrated inductor and digital power system management. The EV1525-0800-25A/-50A µPOL evaluation boards from TDK produce an output voltage (VOUT) of 0.8V for loads of 0A to 25A (EV1525-0800-25A) or 0A to 50A (EV1525-0800-50A) from an input voltage (PVIN) of 12V.

μPOL Evaluation Boards

TDK μPOL Evaluation Boards are designed to assess and evaluate μPOL products. These evaluation boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material. The major power components, including the μPOL, are mounted on the top side of the TDK μPOL Evaluation Boards. Two types of programming dongles are also available.