X-NUCLEO-IHM02A1

STMicroelectronics
511-X-NUCLEO-IHM02A1
X-NUCLEO-IHM02A1

製造商:

說明:
電源管理 IC 開發工具 Two axis stepper motor driver expansion board based on the L6470 for STM32 Nucle

庫存量: 35

庫存:
35
可立即送貨
在途量:
42
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.45 HK$130.45

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6470
X-NUCLEO
品牌: STMicroelectronics
描述/功能: Two Axis stepper motor expansion board
用於: L6470
輸出電流: 7 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 167.832 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32位元開放式開發環境(ODE)

STMicroelectronics STM32開放式開發環境(ODE)產品憑藉STM32 32位元MCU Nucleo開發和擴展板,實現快速、開放、輕鬆且具成本效益的原型設計。 搭配其它一流的ST組件和免費ST軟件,這些創新型的裝置和應用可從原型設計快速轉變成最終設計。
瞭解更多

X-NUCLEO-IHM02A1電機驅動器擴展板

STMicroelectronics X-NUCLEO-IHM02A1兩軸步進電機驅動器擴展版以L6470為基礎。此板提供用於步進電機低電壓電機控制的支付得起和易於使用的解決方案。

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.