AEKD-AFL001

STMicroelectronics
511-AEKD-AFL001
AEKD-AFL001

製造商:

說明:
電源管理 IC 開發工具 AutoDevKit adaptive front lighting kit

壽命週期:
NRND:
不建議用於新設計。

庫存量: 9

庫存:
9 可立即送貨
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,683.17 HK$2,683.17

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Motor/Motion Controller & Driver
12 V
A5973AD, L99LD2x, L99SM81V
品牌: STMicroelectronics
用於: AFL Systems
封裝: Bulk
產品類型: Power Management IC Development Tools
子類別: Development Tools
公司名稱: AutoDevKit
每件重量: 436 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
5A991.b.4.a

AEKD-AFL001 AutoDevKit Adaptive Front Lighting Kit

STMicroelectronics AEKD-AFL001 AutoDevKit Adaptive Front Lighting Kit represents the complete logic and driving hardware for an adaptive front lighting system for prototyping, testing, and development purposes. The kit includes several AutoDevKit boards designed for motor vehicle application development featuring ST automotive-grade components.

AEKD-AFLLIGHT1 Adaptive Front Lighting System

STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.