SI823H-ACWA-KIT

Skyworks Solutions, Inc.
873-SI823H-ACWA-KIT
SI823H-ACWA-KIT

製造商:

說明:
電源管理 IC 開發工具 2 TERMINAL IC TEMP TRANSDUCER

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$418.40 HK$418.40

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Gate Driver
12 V
Si823H
Si823Hx
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 85 C
最低工作溫度: - 50 C
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
TARIC:
8473302000
ECCN:
3B992

SI823H2/H9 & SI8250 Gate Driver Evaluation Kits

Skyworks Solutions Inc. SI823H2/H9 and SI8250 Gate Driver Evaluation Kits allow for evaluation of the Skyworks Solutions Inc. Si823Hx family of high CMTI performance ISOdrivers. The boards feature the Si823H2, Si82520, or two Si823H9 versions of the family. The board includes screw terminals for quick evaluation of the devices' key parameters. Test points on each device's pins are also included to accommodate a direct connection to the end system.