LogiCoA003-EVK-001

ROHM Semiconductor
755-LOGICOA003EVK001
LogiCoA003-EVK-001

製造商:

說明:
電源管理 IC 開發工具 LogiCoA Evaluation Board : LogiCoA003-EVK-001 can supply 24V DC voltage with maximum 264V AC voltage input. And It can also supply up to 4A maximum. The MCU designed for LogiCoA technology, "ML62Q2035", can simultaneously operate BCMPFC and QR-Flyba

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,963.77 HK$3,963.77

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源管理 IC 開發工具
Evaluation Boards
AC/DC Converter
85 VAC to 264 VAC
24 V
LogiCoA003
品牌: ROHM Semiconductor
尺寸: 170 mm x 90 mm x 1.6 mm
輸出電流: 4 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LogiCoA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
TARIC:
8473302000

LogiCoA003-EVK-001 Evaluation Board

ROHM Semiconductor LogiCoA003-EVK-001 Evaluation Board is designed to evaluate and demonstrate the performance of LogiCoA™ (Logic Converter and Amplifier) solutions. LogiCoA™ is a power solution that implements analog-digital hybrid control to a switching power supply. This evaluation board is specifically designed for boundary conduction mode PFC and Quasi-resonant flyback converters with analog-digital hybrid control. The LogiCoA003-EVK-001 evaluation board uses the ML62Q2035 LogiCoA™ microcontroller as its power supply controller, which controls the BCM-PFC converter and the QR flyback converter. This evaluation board also includes external components such as gate driver, MOSFET, diode, LDO, and a transformer as application circuits for BCM-PFC and QR flyback converter.