GNP2130TEC-1-EVK-001

ROHM Semiconductor
755-GNP2130TEC1EVK00
GNP2130TEC-1-EVK-001

製造商:

說明:
電源管理 IC 開發工具 EVK has been released to evaluate the switching performance.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,926.66 HK$4,926.66

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源管理 IC 開發工具
Evaluation Boards
90 VAC to 264 VAC
24 V
DFN8080
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
用於: GaN HEMT
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541290095
TARIC:
8473302000
ECCN:
EAR99

GNP2130TEC-1-EVK-001 Evaluation Kit

ROHM Semiconductor GNP2130TEC-1-EVK-001 Evaluation Kit is a high-performance platform designed to evaluate the GNP2130TCA 650V enhancement-mode GaN HEMT optimized for fast switching and high-efficiency power conversion. This ROHM Semiconductor evaluation kit is tailored for hard-switching applications, such as totem-pole power factor correction (PFC) circuits, where GaN’s low gate charge and zero reverse recovery significantly reduce switching losses and improve overall system efficiency. The GNP2130TEC-1-EVK-001 kit supports high-frequency operation and allows users to assess key performance metrics, including switching behavior, thermal characteristics, and EMI performance. Ideal for industrial power supplies, telecom infrastructure, and renewable energy systems, the GNP2130TEC-1-EVK-001 enables the development of compact, high-density power designs that leverage the advantages of GaN technology.