BM3G005MUV-EVK-003

ROHM Semiconductor
755-BM3G005MUVEVK003
BM3G005MUV-EVK-003

製造商:

說明:
電源管理 IC 開發工具 Evaluation board consists of the BM3G005MUV (GaN FET (650 V 50 mohm), integrated driver and protection circuit) and A board on which peripheral components are mounted.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$320.25 HK$320.25

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源管理 IC 開發工具
Evaluation Boards
6.83 V to 35 V
BM3G005UV
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
用於: GaN HEMT
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390070
TARIC:
8473302000
ECCN:
EAR99

BM3G005MUV-EVK-003 Evaluation Kit

ROHM Semiconductor BM3G005MUV-EVK-003 Evaluation Kit is a compact and efficient platform designed to evaluate the BM3G005MUV 650V GaN power stage IC that integrates a high-speed gate driver and GaN HEMT in a single package. This ROHM Semiconductor evaluation board supports high-frequency switching and is optimized for testing in hard-switching topologies, such as totem-pole power factor correction (PFC) and half-bridge converters. The kit enables users to assess key performance metrics, including switching behavior, thermal characteristics, and EMI performance. With a small form factor and high power density, the BM3G005MUV-EVK-003 kit is ideal for developing next-generation AC-DC and DC-DC converters, telecom power supplies, industrial power systems, and compact adapters, where efficiency, speed, and space savings are critical.