P02SCT3040KR-EVK-001

ROHM Semiconductor
755-P02SCT3040KREVK1
P02SCT3040KR-EVK-001

製造商:

說明:
電源管理 IC 開發工具 SiC MOSFET Eval Brd TO-247-4L H. Bridge

壽命週期:
NRND:
不建議用於新設計。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,984.81 HK$3,984.81

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
12 V
SCT3080KR
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99

P02SCT3040KR-EVK-001 Half-Bridge Evaluation Board

ROHM P02SCT3040KR-EVK-001 Half-Bridge Evaluation Board is for the evaluation of the SCT3040KR, a 1200V 55A N-Channel SiC Power MOSFET. The evaluation board is based on the most common circuit configuration known as a half-bridge circuit. To obtain appropriate evaluation conditions with simple preparation, this board is equipped with an isolated power supply for the attached driver circuit. The board also includes an overcurrent protection circuit and a gate signal protection circuit.