ISL9120IRN-EVZ

Renesas / Intersil
968-ISL9120IRN-EVZ
ISL9120IRN-EVZ

製造商:

說明:
電源管理 IC 開發工具 ISL9120IRNZ EVAL

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$662.86 HK$662.86

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Switching Controller
1.8 V to 5.5 V
3.3 V
ISL9120IRNZ
ISL9120
品牌: Renesas / Intersil
描述/功能: ISL9120IRNZ evaluation board
用於: ISL9120IRNZ
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出電流: 800 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISL91107RA/ISL9120RN/ISL9237 Eval Boards

Renesas / Intersil ISL91107IRA-EVZ and ISL9120IRN-EVZ voltage regulator evaluation boards grant fast evaluation of the high-performance features of the ISL91107IR. The ISL91107IR is a high-current buck-boost regulator, for systems using new battery chemistries. The ISL91107IRA-EVZ and ISL9120IRN-EVZ boards have an input voltage rating of 1.8V to 5.5V. The ISL91107IRA-EVZ has resistor programmable output voltage and the ISL9120IRN-EVZ has a fixed 3.3V output voltage. Both the ISL91107IRA-EVZ and ISL9120IRN-EVZ have an operating temperature range of -40°C to +85°C. Renesas ISL9237EVAL2Z Buck-Boost charger evaluation board is designed to demonstrate the performance of ISL9237. The ISL9237EVAL2Z evaluates the ISL9237, a buck-boost narrow output voltage DC charger, utilizing Intersil's advanced R3™ technology. The ISL9237EVAL2Z has an input voltage of 3.8V to 24V and an output voltage of 2.5V to 12.6V.