ISL81805EVAL3Z

Renesas / Intersil
968-ISL81805EVAL3Z
ISL81805EVAL3Z

製造商:

說明:
電源管理 IC 開發工具 ISL81805 BRD3, 80V Sync Dual Boost PWM Controller, 32LD TQF

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,808.48 HK$1,808.48

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Switching Controller
- 36 V to 60 V
5 V, 12 V
ISL81805
ISL81805
品牌: Renesas / Intersil
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出電流: 20 A, 20 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ISL81805EVAL3Z Dual-Output Evaluation Board

Renesas Electronics ISL81805EVAL3Z Dual-Output Evaluation Board is designed for negative-to-positive voltage conversion and high-output voltage applications. The ISL81805EVAL3Z features the ISL81805, which is an 80V high voltage, dual synchronous boost controller that offers external soft-start and independent enablefunctions with integrated UV/OV/OC/OT protection. A programmable switching frequency (ranging from 100kHz to 1MHz) helps optimize the inductor size as the strong gate driver delivers up to 20A for each output.