RPY-1.5Q-EVM-1

RECOM Power
919-RPY-1.5Q-EVM-1
RPY-1.5Q-EVM-1

製造商:

說明:
電源管理 IC 開發工具 7.5W 4-36Vin 5Vout 1.5A Eval

供貨情況

庫存:
84 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$464.18 HK$464.18
HK$434.67 HK$2,173.35
HK$417.90 HK$4,179.00
HK$400.23 HK$10,005.75
HK$383.79 HK$19,189.50
HK$359.13 HK$35,913.00
HK$358.64 HK$89,660.00
500 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 電源管理 IC 開發工具
Evaluation Modules
Isolated DC/DC Converter
4 V to 36 V
5 V
RPY-1.5Q
RPY-1.5Q
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 85 mm x 65 mm x 6.5 mm
輸出電流: 1.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eval Boards
零件號別名: 89000026
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

RPY-1.5Q-EVM-1 Evaluation Board

RECOM Power RPY-1.5Q-EVM-1 Evaluation Board is designed to evaluate RPY-1.5Q DC/DC Converters for LED lighting applications and more. This evaluation module generates a constant output current selectable from 0.5A, 1A, or 1.5A from a DC input ranging from 4VDC to 36VDC. It has a maximum continuous output current of 1.5A. All functions of the RPY-1.5Q can be readily evaluated. These include output current selection, control, and fault indication as well as the behavior in overload or overtemperature before design-in. RECOM Power RPY-1.5Q-EVM-1 Evaluation Board contains the filter components needed to meet EMC Class 5 levels. Alternate component positions are included, enabling experimentation to optimize EMC performance depending on operating conditions.