RDK-723

Power Integrations
869-RDK-723
RDK-723

製造商:

說明:
電源管理 IC 開發工具 9.6 W Non-Isolated Buck Converter Using LinkSwitch-TN2 LNK3209D; 85 VAC - 265 VAC Input; 12 V, 800 mA Output

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Kits
AC/DC Converter
TN2
LNK320
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LinkSwitch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

RDK-723 Reference Design Kit

Power Integrations RDK-723 Reference Design Kit demonstrates a 9.6W non-isolated buck converter circuit based on the LNK3209D LinkSwitch™-TN2 Off-Line Switcher. The LinkSwitch-TN2 devices are non-isolated off-line power supplies that provide dramatically improved performance compared to traditional linear or cap-dropper solutions. The devices support buck, buck-boost, and flyback converter topologies. Each device incorporates a 725V power MOSFET, oscillator, On/Off control for highest efficiency at light load, and a high-voltage switched current source for self-biasing.