P2110-EVB

Powercast
582-P2110-EVB
P2110-EVB

製造商:

說明:
電源管理 IC 開發工具 Eval Board For P2110

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,284.38 HK$1,284.38

商品屬性 屬性值 選擇屬性
Powercast
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Energy Harvesting
1.8 V to 5.25 V
P2110
品牌: Powercast
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: P2110 Powerharvester
接口類型: SMA
最高工作溫度: + 70 C
最低工作溫度: - 20 C
輸出電流: 50 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 10
子類別: Development Tools
每件重量: 108.012 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310399
ECCN:
EAR99

P2110-EVB Powerharvester® Evaluation Board

Powercast P2110-EVB Powerharvester® Evaluation Board provides a demonstration platform for the P2110B 915MHz RF Powerharvester Receiver IC. The P2110B is an RF energy harvesting device that converts RF to DC. Housed in a compact SMD Grid package, the P2110B provides RF energy harvesting and power management for battery-free, micro-power devices. The P2110B converts RF energy to DC and stores it in a capacitor. When a charge threshold on the capacitor is achieved, the P2110 Powerharvester Receiver boosts the voltage to the set output voltage level and enables the voltage output. When the charge on the capacitor declines to the low voltage threshold the voltage output is turned off.