P1110-EVB-PS

Powercast
582-P1110-EVB-PS
P1110-EVB-PS

製造商:

說明:
電源管理 IC 開發工具 PowerSpot Evaluation Board and Antennas

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,555.35 HK$2,555.35

商品屬性 屬性值 選擇屬性
Powercast
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Wireless Charging - Receiver
4.2 V
P1110
品牌: Powercast
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: PowerSport Evaluation Board and Antenna
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 445.130 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

P1110-EVB-PS Evaluation Board

Powercast P1110-EVB-PS Evaluation Board is designed to evaluate the P1110 Powerharvester receiver. This board includes a 915MHz PCB dipole and patch antennas to test and develop with the P1110 receiver. Powercast P1110 receiver converts RF energy into DC power that can be stored in a battery or capacitor or used to power a circuit directly.