PRFE21000032

Olmatic
188-PRFE21000032
PRFE21000032

製造商:

說明:
電源管理 IC 開發工具 UPS mobile module for all UP boards

庫存量: 84

庫存:
84 可立即送貨
數量超過84會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$888.34 HK$888.34

商品屬性 屬性值 選擇屬性
Olmatic
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Battery Management
7 V to 24 V
5 V
S.USV UPs mobile
品牌: Olmatic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Wireless power supply
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: S.USV
每件重量: 154.890 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

S.USV UPS Mobile Module

Olmatic S.USV UPs Mobile Module is a wireless uninterruptible power supply designed for Aaeon UP boards. This UPs mobile module also provides additional functions to allow the user to optimize the functions of the UP board. The S.USV UPs mobile module features a built-in 300mAh LiPo battery, integrated real-time clock, battery management controller, LED status display, and bootloader for live firmware updates. A fully integrated monitoring system, coupled with a wide spectrum of operating options ensure uninterrupted power supply to the UP board. The USV UPs mobile module can increase battery charging time as it has the ability to adjust the integrated charging current to 300mA, 500mA, or 1A. This UPs mobile module provides a power input for the extended voltage range of 7V to 24V. The power is supplied directly through the J8-connector and therefore uses a common voltage source, eliminating the need for additional cabling or power supply.

UPS Mobile Modules

Olmatic Uninterruptible Power Supply (UPS) Mobile Modules are wireless power supply modules that optimize board operation and can be operated via battery. These UPS mobile modules offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. The UPS power modules feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored, so the module is able to respond to malfunctions accordingly.