KITPF7100FRDMEVM

NXP Semiconductors
771-KITPF7100FRDMEVM
KITPF7100FRDMEVM

製造商:

說明:
電源管理 IC 開發工具 KITPF7100FRDMEVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,520.66 HK$2,520.66

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Power Management Specialized
2.5 V to 5.5 V
400 mV to 1.8 V, 800 mV to 5 V, 1 V to 4.1 V
PF7100
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935391018598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

PF7100 Evaluation Board (KITPF7100FRDMEVM)

NXP Semiconductors PF7100 Evaluation Board (KITPF7100FRDMEVM) is a demonstration and development platform for the PF7100 7-Channel Power Management Integrated Circuit (PMIC). The PF7100 PMIC is specifically designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high end i.MX 6 series, as well as many non-NXP processors.