KITPF5300SKTEVM

NXP Semiconductors
771-KITPF5300SKTEVM
KITPF5300SKTEVM

製造商:

說明:
電源管理 IC 開發工具 KITPF5300SKTEVM

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,556.70 HK$1,556.70

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Switching Controller
3.3 V to 5 V
PF5300
PF5300
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸出電流: 15 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935430814598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

KITPF5300 Evaluation Modules

NXP Semiconductors KITPF5300 Evaluation Modules allow evaluation, design, implementation, and validation of the PF5300 PMICs' various functions. The KITPF5300SKTEVM provides One-Time Programmable (OTP) memory for the PF5300 and conducts basic power-up testing of a programmed component when loading of the DC-DC converter is not allowed. The KITPF5300FRDMEVM explores the device's features and makes measurements on the main part of the application. The FRDM-KL25Z microcontroller connected to the board and the NXP GUI software allows full configuration and control of the PF5300.