FRDMGD3160DSBHB

NXP Semiconductors
771-FRDMGD3160DSBHB
FRDMGD3160DSBHB

製造商:

說明:
電源管理 IC 開發工具 FRDMGD3160DSBHB

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,218.22 HK$5,218.22

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Gate Driver
25 V
GD3160
GD3160
品牌: NXP Semiconductors
描述/功能: GD3160 Half-Bridge Evaluation Kit
用於: 25 V Power Supply, 500 MHz Osci
接口類型: SPI
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935429773598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
3A991

FRDMGD3160DSBHB Half-Bridge Evaluation Board

NXP Semiconductors FRDMGD3160DSBHB Half-Bridge Evaluation Board is a half-bridge evaluation kit populated with two GD3160 single-channel gate drive devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing with a PC. It is installed with FlexGUI software for communication to the serial peripheral interface (SPI) registers on the GD3160 gate drive devices. The devices can be used in either daisy chains or standalone configurations.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.