FRDMFS6522LAEVM

NXP Semiconductors
841-FRDMFS6522LAEVM
FRDMFS6522LAEVM

製造商:

說明:
電源管理 IC 開發工具 Freedom Expansion kit, FS6522 system Basis Chip with KL25Z

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,925.86 HK$1,925.86

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 40 V
MC33FS6522LAE
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935340544598
每件重量: 600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8471500150
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FS6522 Freedom Evaluation Kit

NXP Semiconductors FS6522 Freedom Evaluation Kit (FRDM-FS6522LA-EVM) is a demonstration and evaluation platform for the FS6522 System Basis Chip. The Freedom Evaluation Kit includes an FS6522 Evaluation Board (FRDM-FS6522) and a Freedom Development Board (FRDM-KL25Z). The boards are connected using the Arduino™ connectors on both boards. The FRDM-KL25Z manages communication between the EVB and a host PC, allowing users to access all of the functions (SPI, IOs) and support functional modes of the FS6522, such as Debug, Normal, Buck, and Boost. NXP FS5622 Freedom Evaluation Kit supports CAN FD and LIN with VCORE SMPS regulator up to 1.5A.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.