FRDM-XS2410EVB

NXP Semiconductors
771-FRDM-XS2410EVB
FRDM-XS2410EVB

製造商:

說明:
電源管理 IC 開發工具 Freedom expansion board - XS2410 extreme switch

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$841.73 HK$841.73

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935384749598
每件重量: 206.692 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FRDM-XS2410EVB Evaluation Board

NXP Semiconductors FRDM-XS2410EVB Evaluation Board enables the demonstration of the MC33XS2410 devices. The FRDM-XS2410EVB Board connects to the FlexGUI software. The FlexGUI allows users to work with the output configuration, set different registers, monitor the additional information from the analog-to-digital converter (ADC), and generate faults. Furthermore, the NXP FRDM-XS2410EVB Board can start software development using software drivers supplied for the S32K design studio IDE or MCUXpresso.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.