FRDM-GD3100EVM

NXP Semiconductors
771-FRDM-GD3100EVM
FRDM-GD3100EVM

製造商:

說明:
電源管理 IC 開發工具 FRDM BD GD3100 wKL25Z

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,482.77 HK$2,482.77

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
12 V
MC33GD3100
GD3100
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935368396598
每件重量: 215.460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8473302000
ECCN:
3A991.a.2

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-GD3100評估板

NXP Semiconductors FRDM-GD3100評估板具有兩個MC33GD3100單通道IGBT閘極驅動裝置,用於半橋模式運行。FRDM-GD3100板複製三相電機驅動器的單個相。這些板採用Freedom KL25Z MCU硬件用於連接PC與SPIGen軟件至MC33GD3100上的SPI可編程寄存器。FRDM-GD3100板具有兩個版本,例如FRDM-GD3100EVM和FRDMGD3100HBIEVM。FRDM-GD3100EVM設計用於Fuji M653或M6+ IGBT模組的半橋評估。FRDMGD3100HBIEVM旨在用於Infineon Hybrid PACK驅動IGBT模組的半橋評估。這些評估板包括一個轉換器板。

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.