EVQ8875A-VE-00A

Monolithic Power Systems (MPS)
946-EVQ8875A-VE-00A
EVQ8875A-VE-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MPQ8875A-AEC1

庫存量: 2

庫存:
2
可立即送貨
在途量:
3
預期5/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,067.45 HK$1,067.45

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Management Specialized
4.5 V to 36 V
11.5 V
MPQ8875A
品牌: Monolithic Power Systems (MPS)
尺寸: 9 cm x 9 cm x 1.3 cm
接口類型: I2C
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVQ8875A-VE-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ8875A-VE-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ8875A. The MPQ8875A is a 36V, monolithic, synchronous DC/DC buck-boost converter. The device's wide 2.2V to 36V input voltage range is ideal for multi-purpose automotive and industrial applications. Constant-on-time (COT) control and the integrated quad-switch configuration allow the MPQ8875A to flexibly change between the buck, boost, and buck-boost topologies.