EV2672A-D-00B

Monolithic Power Systems (MPS)
946-EV2672A-D-00B
EV2672A-D-00B

製造商:

說明:
電源管理 IC 開發工具 EV2672A Evaluation Board.For non-Power Path Applications.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$577.54 HK$577.54

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Battery Management
4 V to 5.75 V
MP2672A
MP2672A
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Battery Charging Management Device
接口類型: I2C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

EV2672A Evaluation Boards

Monolithic Power Systems (MPS) EV2672A Evaluation Boards evaluate and demonstrate the capabilities of MP2672A boost chargers. These evaluation boards feature a cell balancing circuit for cell mismatch and offer to precondition a fully depleted battery. The EV2672A-D-00x evaluation boards feature an I2C port for flexible parameter setting and status reporting. These evaluation boards offer battery temperature monitoring and a programmable safety charge timer and input voltage limit. The EV2672A evaluation boards operate within the 4.5V to 6V input voltage range. Typical applications include portable handheld solutions, Point-of-Sale (PoS) machines, Bluetooth speakers, E-cigarettes, and general 2-cell applications.