EV9989-S-00A

Monolithic Power Systems (MPS)
946-EV9989-S-00A
EV9989-S-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MP9989

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.62 HK$214.62

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Rectifier
MP9989GS
MP9989
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 2.2 cm x 2.2 cm
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV9989x Synchronous Rectification Eval Boards

Monolithic Power Systems (MPS) EV9989x Synchronous Rectification Eval Boards are designed to evaluate the MP9989 CCM/DCM flyback ideal diodes. The VS and VD pins of the eval boards are connected into the flyback circuit to replace the flyback diode. MPS EV9989x Synchronous Rectification Eval Boards are available in a 2.2cm x 2.2cm size. Typical applications include laptop adapters, QC and USB PD chargers, and high-efficiency flyback converters.