EV02W0303A-2-Y-00B

Monolithic Power Systems (MPS)
946-EV02W03032Y-00B
EV02W0303A-2-Y-00B

製造商:

說明:
電源管理 IC 開發工具 0.25W, Regulated, 1.5kVDC Isolated DC/DC Converter Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 20

庫存:
20 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.62 HK$214.62

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Isolated DC/DC Converter
3 V to 3.6 V
3.3 V
MID02W0303AGY-2R
MID02W0303A
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 5.1 cm x 5.1 cm x 0.3 cm
輸出電流: 75 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

EV02W0303A-2-Y-00B 評估板

Monolithic Power Systems (MPS) EV02W0303A-2-Y-00B Evaluation Board is designed to demonstrate the capabilities of the MID02W0303AGY-2R regulated and isolated DC/DC converter. The MID02W0303AGY-2R converter offers higher reliability operation than the isolated power module. This converter features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). The EV02W0303A-2-Y-00B delivers 3.3V output voltage and 75mA maximum output current. This evaluation board is available in 5.1cm x 5.1cm x 0.3cm dimensions. The EV02W0303A-2-Y-00B evaluation board is used in isolated sensor power supplies, telecom and network devices, industrial automation systems, and isolated bias power for digital isolators.