MIKROE-4356

Mikroe
932-MIKROE-4356
MIKROE-4356

製造商:

說明:
電源管理 IC 開發工具 Vibro Motor 3 Click

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5.5 V
G0832022D
Vibro Motor Click
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: Jinlong Machinery
接口類型: I2C, PWM
最高工作溫度: + 60 C
最低工作溫度: - 20 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Vibro Motor 3 Click

Mikroe Vibro Motor 3 Click is ideal for adding simple haptic feedback to designs. Mikroe Vibro Motor 3 Click board features a G0832022D linear resonant actuator (LRA). The device generates vibration/haptic feedback in the Z plane, perpendicular to the motor's surface. The G0832022D is driven by the DRV2605 flexible Haptic/Vibra driver and vibrates in the Z-axis, perpendicular to the face of the vibration motor. This LRA draws only 19mA at 0.6V while producing a G force of 0.55 GRMS, making it ideal for battery-powered wearables.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。