MIKROE-3438

Mikroe
932-MIKROE-3438
MIKROE-3438

製造商:

說明:
電源管理 IC 開發工具 Buck 11 Click

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
5 V
3.3 V
LMR36015
Buck
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
輸出電流: 1.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3438 Buck 11 Click Board

Mikroe MIKROE-3438 Buck 11 Click Board is a high-efficiency step-down converter that provides 3.3V on its output. This Mikroe click board is based on LMR36015, a highly efficient DC-DC step-down converter. This step-down converter allows the click board to easily deliver up to 1.5A of current. The Buck 11 click board employs an additional MCP3221 A/D converter circuit to monitor the stability of the output voltage over the I2C interface. This click board features low power dissipation, wide input supply voltage range, ADC for measuring the output voltage accuracy, and over-current, under-voltage, and thermal protection. The Buck 11 click board is ideal for field-embedded applications, PLC modules, sensors, and video surveillance systems.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。