MIKROE-2963

Mikroe
932-MIKROE-2963
MIKROE-2963

製造商:

說明:
電源管理 IC 開發工具 Buck-Boost 2 click

庫存量: 43

庫存:
43 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$283.18 HK$283.18

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V/5 V
5 V
LTC3115-2
Buck
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
輸出電流: 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 35.832 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-2963 Buck-Boost 2 Click

Mikroe MIKROE-2963 Buck-Boost 2 Click is an advanced DC-DC step-down/step-up regulator (buck/boost). This click board provides regulated 5V on its output regardless of the input voltage. The input voltage can range from 2.7V up to 40V. Mikroe MIKROE-2963 click board provides ultra-low noise and ripple-free regulated output with transparent switching from step-down to step-up mode. This click board provides a selectable switching mode for optimal power consumption and high power efficiency. 

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.