TMC4671+TMC6100-BOB

Analog Devices / Maxim Integrated
700-TMC4671TMC6100BO
TMC4671+TMC6100-BOB

製造商:

說明:
電源管理 IC 開發工具 Breakout board with TMC4671 Servo Contro

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Breakout Boards
Motor/Motion Controller & Driver
3.3 V, 5 V, 8 V to 50 V
TMC4671, TMC6100
TMC4671/TMC6100
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SpreadCycle ; CoolStep ; StealthChop ; CANopen ; StallGuard ;
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

TMC4671/TMC6100 Development Tools

Analog Devices / Maxim Integrated TMC4671/TMC6100 Development Tools are designed for the TMC4671 Dedicated Motion Controller and the TMC6100 Power Driver. The TMC6100-EVAL Evaluation Kit is intended to evaluate all features of the TMC6100 and is part of Analog Devices' user-friendly plug-in system for chip evaluation. The TMC4671+TMC6100 BOB Breakout Board offers a real-time monitoring interface for live debugging and tuning using Analog Devices' RTMI adapter. The TMC4671+TMC6100-TOSV-REF is an open-source reference design for ventilators/respirator systems. It is a BDLC servo driver for voltages from +12V to +36V and motor RMS phase currents up to 6A.