MAX17541GTAEVKIT#

Analog Devices / Maxim Integrated
700-17541GTAEVKIT#
MAX17541GTAEVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evkit for MAX17541G, 600KHz, 40V, adj, P

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
5 V to 42 V
3.3 V
MAX17541G
MAX17541
品牌: Analog Devices / Maxim Integrated
描述/功能: MAX17541G 3.3 V output evaluation kit
輸出電流: 500 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX17541GTxEVKIT Evaluation Kits

Analog Devices MAX17541GTxEVKIT Evaluation Kits provide a proven design to evaluate the MAX17541G high-efficiency, high-voltage, synchronous step-down DC-DC converter. The MAX17541G is a high-efficiency, high-voltage DC-DC converter with integrated MOSFETs that operate over 4.5V to 42.0V input. The converter can deliver up to 500mA and generates output voltages from 0.9V up to 0.92% x VIN. The feedback (FB) voltage is accurate to within ±1.7% over -40°C to +125°C. The MAX17541G uses peak-current-mode control with pulse-width modulation (PWM) and operates with a fixed 600kHz switching frequency at any load.