MAX17692BEVKIT#

Analog Devices / Maxim Integrated
700-MAX17692BEVKIT#
MAX17692BEVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evaluation Kit for MAX17692

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Isolated DC/DC Converter
18 V to 36 V
5 V
MAX17692B
MAX17692
品牌: Analog Devices / Maxim Integrated
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 650 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MA1769x Evaluation Kits

Analog Devices Inc. MA1769x Evaluation Kits are designed to evaluate the performance of the MAX1769x ICs. These kits feature external loop compensation with design flexibility. The output of these kits is configured to an isolated 5V and provides up to 0.65A output current over the 18V to 36V supply voltage range. These devices offer provision to external clock synchronization and feature a compact design at 145kHz high switching frequency. ADI MA1769AEVKIT# evaluation kit features internal loop compensation that reduces the need for external components. These evaluation kits regulate the output voltage within ±5% over line, load, and temperature by sensing the output voltage on the primary side.