ALT304594PM12

Mpression
407-ALT304594PM12
ALT304594PM12

製造商:

說明:
電源管理 IC 開發工具 Ultra-Low Noise, Ultra-High PSRR +/-12V DC/DC with LT3045

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,027.66 HK$1,027.66

商品屬性 屬性值 選擇屬性
Mpression
產品類型: 電源管理 IC 開發工具
Reference Design Boards
LDO Voltage Regulator
+/- 20 V to +/-12.5 V
+/- 12 V
LT3045EDD#PBF, LT3094EDD#PBF
品牌: Mpression
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ALT304594PM12 Evaluation Board

Mpression ALT304594PM12 Evaluation Board is a low-noise reference board for audio equipment and small-signal sensor systems. This reference board is designed for high-precision and ultra-low-noise analog circuits. Mpression ALT304594PM12 Evaluation Board uses LT3045 for the positive side linear regulator and LT3094 for the negative side linear regulator. These regulators feature ultra-low-noise (0.8µVRMS at 10Hz to 100kHz) and an ultra-high power supply rejection ratio (PSRR) that is ideal for high-precision analog circuits.