LSP-Kit-1000RS

LoadSlammer
124-LSP-KIT-1000RS
LSP-Kit-1000RS

製造商:

說明:
電源管理 IC 開發工具 LoadSlammer Pro 1000RS with Current Range of 1A to 500A with Remote Sensor for Voltage monitoring at High Current. Suitable for high power CPU transient load testing.

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$98,639.92 HK$98,639.92

商品屬性 屬性值 選擇屬性
ProGrAnalog Corp
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
600 mV to 2 V
品牌: LoadSlammer
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 500 A
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Xilinx 電源測試適配器

LoadSlammer Xilinx 電源測試適配器是一組三個 BGA 適配器,可在連接到 LoadSlammer 時幫助測試和驗證電力傳輸解決方案。這些適配器在 Samtec 連接器和 SMP 迷你連接器上配備遙距 Vsense。電源測試適配器採用 BGA 封裝設計,可回流到 PCB 焊盤上,而 GUI 可支援脈衝串、瞬態、阻抗和 3D 繪圖。

Pro LSP1000 Remote Sense Kit

LoadSlammer Pro LSP1000 Remote Sense Kit is ideal for high-power CPU transient load testing. This Pro LSP1000 remote sense kit offers a remote sensor with 1A to 500A current range for voltage monitoring at a high current. The Pro 1000 Remote Sense (1000RS) kit includes power, data cables, and one pair of remote sense cables. This Pro LSP1000RS is similar to LSP1000 but with an external remote sense with more flexible sensing and minimizing coupling in high di/dt environments. The LSP1000RS kit is a scalable solution, and the three LSP1000RS can be connected in parallel to test 1500A and 10,000A/us. Realtime current is displayed on the GUI and via SMB situated on top of the device. This LSP1000RS can generate and measure both stimuli and measurements.