LSA-PTO-001

LoadSlammer
124-LSA-PTO-001
LSA-PTO-001

製造商:

說明:
電源管理 IC 開發工具 LoadSlammer 360A PTO, Narrow Blade 360A Power Take Off board with narrow blade that connects 3 pairs of cables to a bench supply.

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,397.92 HK$7,397.92

商品屬性 屬性值 選擇屬性
ProGrAnalog Corp
產品類型: 電源管理 IC 開發工具
RoHS:  
品牌: LoadSlammer
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

360A DC PTO Narrow Connector

LoadSlammer 360A DC Power Take-Off Board (PTO) Narrow Connector soldered directly on a motherboard to load systems that do not have easily accessible locations to attach wires directly. The 360A DC power take-off board narrow connector features 4oz copper and convenient Wurth RedCube connectors allowing heavy-duty cables to be connected easily and quickly. Three pairs of connectors from the test board to a lab bench load enable 360A of continuous current to be connected and loaded. The cables exit horizontally from the PTO board 1.

Xilinx 電源測試適配器

LoadSlammer Xilinx 電源測試適配器是一組三個 BGA 適配器,可在連接到 LoadSlammer 時幫助測試和驗證電力傳輸解決方案。這些適配器在 Samtec 連接器和 SMP 迷你連接器上配備遙距 Vsense。電源測試適配器採用 BGA 封裝設計,可回流到 PCB 焊盤上,而 GUI 可支援脈衝串、瞬態、阻抗和 3D 繪圖。