ISL78235EVAL2Z

Renesas / Intersil
968-ISL78235EVAL2Z
ISL78235EVAL2Z

製造商:

說明:
電源管理 IC 開發工具 ISL78235 EVB 2

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$633.76 HK$633.76

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
800 mV to 5.5 V
ISL78235
ISL78235
品牌: Renesas / Intersil
描述/功能: Evaluation Board for 5A Synchronous Buck ISL78235
尺寸: 2.725 in x 2.025 in
用於: Synchronous Buck Regulator
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 24 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543909000
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
MXHTS:
8473300499
ECCN:
EAR99

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

ISL7823xEVAL2Z Evaluation Boards

Renesas Electronics ISL7823xEVAL2Z Evaluation Boards are used to demonstrate the performance of the ISL78233, ISL78234, and ISL78235 synchronous buck regulators. The evaluation boards are for point-of-load automotive applications with 2.7V to 5.5V input supply voltages. Renesas Electronics boards are also for output voltages down to 0.8V and up to 5A output current.

汽車產品

Renesas Electronics 汽車產品提供可靠性、經濟性和尖端技術,以滿足汽車市場的需求。Renesas Electronics 汽車產品是一系列汽車產品,旨在提供卓越的性能並保持領先於行業當前趨勢。Renesas非常注重品質,並得到專門的客戶支援。這些裝置具有卓越的產品生命週期,可確保提供持久的解決方案。