TLS115B0LDDEMOBOARDTOBO1

Infineon Technologies
726-TLS115B0LDDEMOBD
TLS115B0LDDEMOBOARDTOBO1

製造商:

說明:
電源管理 IC 開發工具 APS_OTHER

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$241.50 HK$241.50

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Demonstration Boards
Linear Voltage Regulator
4 V to 45 V
2 V to 45 V
TLS115B0LD
TLS115
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
輸出電流: 150 A
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLS115B0LD DEMOBOARD SP001677686
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TLS115 Demo Boards

Infineon TLS115 Demo Boards are used to evaluate the TLS115 High-Performance Sensor Supply ICs. The TLS115 are monolithic integrated low-dropout voltage tracking regulators with high accuracy. The boards have an input voltage of 4-45V with an outout voltage of 2-45V. The boards are used to evaluate the corresponding IC with support for either the PG-DSO-8 or PG-TSON-10 packages.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More